The Panasonic ABS4510418 is a basic SPDT switch with a pin plunger actuator. It features a maximum current rating of 0.1A at 250VAC or 30VDC. The switch has a termination style of PC pins and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C. The switch has an electrical life of 200,000 operations.
Panasonic ABS4510418 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.