The Panasonic ABS451151 is a through hole switch with a gold contact material and a current rating of 100mA. It features an operating force of 0.59N and is rated for use in environments with an IP50 rating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in general applications.
Panasonic ABS451151 technical specifications.
| Actuator Type | SHORT HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.59N |
| Ratings | IP50 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.