Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 250VAC 125VDC 0.54N Thru-Hole Automotive Carton/Case
Panasonic ABS451250 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.54N |
| Ratings | IP50 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.