
This Panasonic switch features a gold contact material and a through hole package. It has a maximum operating temperature range of -40°C to 85°C and a contact current rating of 100mA. The switch is rated for IP50 and has an operating force of 0.98N. It is designed for use in applications where a basic and snap action switch is required.
Panasonic ABS551034 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.98N |
| Ratings | IP50 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.