The Panasonic ABS5510418 is a basic SPDT switch with a pin plunger actuator. It has a maximum current rating of 0.1A at 250VAC and 30VDC. The switch features PC pins for termination and is designed for through-hole mounting. It has an operating force of 0.98 and an electrical life of 200,000 cycles. The operating temperature range is -40 to 85 degrees Celsius.
Panasonic ABS5510418 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.