The Panasonic ABS5510449 is a basic SPDT switch with a pin plunger actuator and PC pin termination. It has a maximum current rating of 0.1A at 30VDC and an electrical life of 200,000 cycles. The switch is designed for through hole mounting and operates within a temperature range of -40 to 85°C.
Panasonic ABS5510449 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.