
The Panasonic ABS551434 is a basic and snap action switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V and a mechanical life of 5,000,000 cycles. The switch is rated for IP67 and IP50 and has a contact material of gold. It is available in a package quantity of 100 and is packaged in bulk.
Panasonic ABS551434 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Through Hole |
| Operating Force | 1N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, IP50 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.