Sign in to ask questions about the Panasonic ABS563851 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABS563851 technical specifications.
| Actuator Type | LEAF LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.08N |
| Ratings | IP67 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS563851 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.