
The ABV1210413 is a SPDT on-mom switch with a contact current rating of 1A and a voltage rating of 250V AC. It features a gold and silver contact material and a differential travel of 0.016inch. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -40°C to 85°C and is rated for IP50. The ABV1210413 is RoHS compliant and available in a bulk packaging with 50 units per package.
Panasonic ABV1210413 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.