
SPDT snap action switch featuring a pin plunger actuator and quick connect termination. Rated for 5A at 250VAC, this switch offers a robust electrical life of 100,000 cycles and a mechanical life of 5,000,000 cycles. Operating force is 200gf with a differential travel of 0.016 inches and overtravel of 0.03 inches. Mounting options include chassis, panel, and screw, with an operating temperature range of -40°C to 85°C.
Panasonic ABV1210503 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 200gf |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1210503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
