
SPDT snap action switch featuring gold and silver contacts, rated for 3A at 250VAC and 24VDC. This switch offers a quick connect termination and screw mounting for panel or chassis applications. With an operating force of 2.9N and a differential travel of 0.016 inches, it boasts a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is IP50 rated.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |