
SPDT snap action switch with gold contacts, rated for 3A at 250VAC and 24VDC. Features a pin plunger actuator with a 1.96N operating force and 0.579-inch operating position. Offers a 0.016-inch differential travel and 0.03-inch overtravel, with a pretravel of 0.063 inches. This switch boasts an electrical life of 100,000 cycles and a mechanical life of 5,000,000 cycles. Designed for panel or chassis mounting via screw terminals, with quick connect termination. Operating temperature range from -40°C to 85°C, with IP50 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ABV1210518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1210518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
