
SPDT snap action switch featuring gold contacts, rated for 3A at 250VAC and 24VDC. Offers a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. Designed with a pin plunger actuator, screw mounting for panel or chassis applications, and quick connect terminals. Operating force is 1.96N with a differential travel of 0.016 inches. Suitable for operation between -40°C and 85°C, with IP50 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ABV1210519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1210519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
