SPDT snap action switch featuring a pin plunger actuator and quick connect termination. Rated for 3A at 250VAC and 24VDC, with a contact current rating of 3A and electrical life of 100,000 cycles. Offers a mechanical life of 5,000,000 cycles, operating force of 300gf, and differential travel of 0.016 inches. Mountable via screw, chassis, or panel, this straight-oriented switch operates between -40°C and 85°C and is IP50 rated.
Sign in to ask questions about the Panasonic ABV121061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABV121061 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 300gf |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV121061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
