
SPDT snap action switch with gold contacts, rated for 3A at 250VAC and 24VDC. Features a pin plunger actuator with a 2.9N operating force, 0.016-inch differential travel, and 0.03-inch overtravel. This straight-oriented switch offers 100,000 electrical cycles and 5,000,000 mechanical cycles, with quick connect termination and screw mounting for chassis or panel applications. Operating temperature range is -40°C to 85°C, with IP50 rating and RoHS compliance.
Sign in to ask questions about the Panasonic ABV1210619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABV1210619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1210619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
