
SPDT snap-action switch with a hinge lever, rated for 5A at 250VAC. Features silver contacts, quick connect termination, and screw mounting for panel or chassis applications. Offers a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. Operates within a temperature range of -40°C to 85°C, with an operating force of 2.9N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ABV1212509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1212509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.