
SPDT snap-action switch featuring a hinge lever actuator and quick connect termination. Rated for 3A at 250VAC and 24VDC, with a contact material of gold/silver. Offers a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. Mounting options include chassis, panel, and screw, with an operating force of 120gf. Operating temperature range is -40°C to 85°C, and it is IP50 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ABV1212513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 120gf |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1212513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.