
SPDT snap action switch with gold contacts, rated for 3A at 250VAC. Features a hinge lever actuator with a 1.77N operating force, 0.125-inch pretravel, and 0.047-inch overtravel. Offers 100,000 electrical cycles and 5,000,000 mechanical cycles. Mounts via screw terminals and includes quick connect terminations. Operating temperature range is -40°C to 85°C.
Panasonic ABV1212619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1212619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.