
SPDT snap-action switch with simulated roller lever, offering both Normally Open (N.O.) and Normally Closed (N.C.) contacts. Features a 3A current rating at 250VAC and 24VDC, with gold contact material for enhanced reliability. Designed for panel or chassis mounting via screw terminals, it includes quick connect terminations and a straight orientation. Operating force is 2.9N, with a differential travel of 0.047 inches and overtravel of 0.047 inches. This switch boasts an electrical life of 100,000 cycles and a mechanical life of 5,000,000 cycles, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic ABV1214518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABV1214518 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.73inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1214518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.