
SPDT snap action switch featuring gold contacts and a simulated roller lever. Rated for 3A at 250VAC and 24VDC, this switch offers a 250VAC voltage rating and a 3A current rating. It boasts a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. Mounting is achieved via screw terminals, with quick connect termination for ease of use. Operating force is 2.9N, with a pretravel of 0.125 inches and overtravel of 0.047 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ABV1214519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.73inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1214519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
