
SPDT snap action switch rated for 3A at 250VAC and 24VDC. Features gold contact material and a straight, quick connect termination. This chassis and panel mount switch offers a 1.77N operating force, 0.047-inch differential travel, and 0.047-inch overtravel. With an electrical life of 100,000 cycles and mechanical life of 5,000,000 cycles, it operates within a temperature range of -40°C to 85°C and is IP50 rated.
Panasonic ABV1214619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Depth | 10.3mm |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1.77N |
| Operating Position | 0.73inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Case |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1214619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.