
SPDT snap-action switch featuring a short roller lever and quick connect termination. Rated for 5A at 250VAC, it offers a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 2.16N, with a pretravel of 0.063 inches and overtravel of 0.03 inches. This RoHS compliant component operates within a temperature range of -40°C to 85°C and is chassis mountable via screw.
Panasonic ABV1215503R technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.16N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1215503R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.