
SPDT snap action switch featuring a short roller lever and quick connect termination. Rated for 3A at 250VAC and 24VDC, with a 2.16N operating force. Offers a 0.02-inch differential travel and 0.03-inch overtravel, with a pretravel of 0.063 inches. Designed for chassis mounting via screw, this RoHS compliant component boasts an electrical life of 100,000 cycles and a mechanical life of 5,000,000 cycles. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Panasonic ABV1215513R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABV1215513R technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.16N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1215513R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.