The ABV1216413 is a basic and snap action switch from Panasonic, featuring a SPDT throw configuration and a maximum operating temperature of 85°C. It has a maximum voltage rating of 24V DC and a maximum current rating of 1A. The switch is packaged in a box and is RoHS compliant. It has a quick connect termination and is designed for screw mount applications.
Panasonic ABV1216413 technical specifications.
| Contact Material | Gold, Silver |
| Depth | 10.3mm |
| Length | 57.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Operating Force | 0.59N |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.