The ABV Series SPDT on-mom switch is a basic and snap action switch with a contact current rating of 3A and a voltage rating of 250V AC. It features a roller lever actuator type and a mechanical life of 5 million cycles. The switch is rated for IP50 and has a packaging of bulk. It is suitable for use in temperatures ranging from -40°C to 85°C.
Panasonic ABV1216613 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 180gf |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.