The ABV Series switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a contact material of gold and a current rating of 3A. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. It is rated for use in environments with an IP50 rating and is available in a package quantity of 50. The switch is designed for panel mounting with a screw termination and a straight orientation.
Panasonic ABV1222619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Screw |
| Operating Force | 2.9N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | ABV |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
No datasheet is available for this part.