Switch Snap Action N.O. SPST Pin Plunger Quick Connect 3A 250VAC 0.98N Screw Mount Automotive Carton/Case
Panasonic ABV1230403 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.