
Snap action switch featuring SPST, Normally Open (N.O.) configuration with a pin plunger actuator. Rated for 5A at 250VAC, it offers a quick connect termination and screw mounting for panel or chassis installation. This switch boasts a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -40°C to 85°C. Key specifications include an operating force of 2.9N, a pretravel of 0.063 inches, and a differential travel of 0.016 inches.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |