Sign in to ask questions about the Panasonic ABV123061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABV123061 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 2.94N |
| Ratings | IP50 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV123061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.