Snap action switch featuring a normally open, single-pole, single-throw (SPST) configuration with a hinge lever actuator. Rated for 1A at 250VAC and 24VDC, it offers a 250VAC maximum voltage rating. This switch boasts a 1,000,000-cycle electrical life and 5,000,000-cycle mechanical life, with gold contact material. Mounting is achieved via screw terminals, and it includes quick connect termination. Operating force is 2.9N, with a pretravel of 0.125 inches and overtravel of 0.047 inches.
Sign in to ask questions about the Panasonic ABV123241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABV123241 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV123241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
