
Snap action switch featuring a normally open, single-pole, single-throw (SPST) configuration with a hinge lever actuator. Rated for 1A at 250VAC and 24VDC, this switch offers a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. It includes gold contacts, quick connect termination, and screw mounting for chassis or panel applications. Operating force is 2.9N, with a pretravel of 0.125 inches and a differential travel of 0.047 inches. The switch operates within a temperature range of -40°C to 85°C and is IP50 rated.
Panasonic ABV1232419 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1232419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.