Switch Snap Action N.O. SPST Hinge Lever 3A 250VAC 1.77N Screw Mount Quick Connect Automotive Carton/Case
Panasonic ABV123261 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.77N |
| Ratings | IP50 |
| Termination | Tab |
| RoHS | Compliant |
No datasheet is available for this part.