
Snap action switch featuring a normally open (N.O.), single-pole, single-throw (SPST) configuration with a hinge lever. Rated for 3A at 250VAC and 24VDC, this switch offers gold contacts for reliable performance. It supports screw mounting for panel or chassis applications and utilizes quick connect terminations. Operating force is 2.9N with a differential travel of 0.047 inches, and it boasts an electrical life of 100,000 cycles and a mechanical life of 5,000,000 cycles. Operating temperature range is -40°C to 85°C.
Panasonic ABV1232619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1232619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
