
Snap action switch featuring SPST, normally open (N.O.) configuration with a short roller lever. Rated for 3A at 250VAC and 24VDC, with a 2.16N operating force and 0.063-inch pretravel. Offers a 0.02-inch differential travel and 0.03-inch overtravel, with a 0.815-inch operating position. Contact materials include gold and silver, supporting 100,000 electrical cycles and 5,000,000 mechanical cycles. Chassis mountable via screw terminals, with a straight orientation and IP50 rating.
Panasonic ABV1235513R technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.16N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1235513R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.