
Snap action switch featuring a roller lever, SPST (Single Pole Single Throw) configuration, and normally open (N.O.) contact. Rated for 3A at 250VAC and 24VDC, with gold contact material for enhanced conductivity. Offers a 250VAC voltage rating and a 24VDC voltage rating, suitable for panel or chassis mounting via screw terminals and quick connect termination. Designed for durability with a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles, operating within a temperature range of -40°C to 85°C.
Panasonic ABV1236619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.9N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50 |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1236619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.