
The ABV1612509 is a 5A SPDT on-mom switch from Panasonic, rated for 250V AC and operating within a temperature range of -40°C to 85°C. It features a screw mount package and meets IP50 and IP67 ratings for dust tight and waterproof applications. With a mechanical life of 5,000,000 cycles and electrical life of 100,000 cycles, this switch is suitable for a variety of panel and chassis mount applications.
Sign in to ask questions about the Panasonic ABV1612509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABV1612509 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 2N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50, IP67, Waterproof, Dust Tight |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1612509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
