Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 1.18N Screw Mount Wire Lead Automotive Case
Panasonic ABV161251 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.18N |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.