
SPDT snap action switch featuring gold contacts, a 3A current rating, and a 250VAC voltage rating. Designed for general applications, this switch offers a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. It includes a hinge lever, screw mounting, and wire lead termination, with an operating force of 2.9N. Rated IP67, it is waterproof and dust-tight, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic ABV1612619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABV1612619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 2.9N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1612619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.