Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 3A 250VAC 0.59N Screw Mount Automotive Case
Panasonic ABV1614403 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.