The ABV Series SPDT switch features a contact current rating of 3A and a voltage rating of 250V AC. It has a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is rated for IP67, waterproof, and dust tight. It is available in a bulk packaging option with wire leads and is suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Panasonic ABV1615613R technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 320gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |