Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 3A 250VAC 24VDC 1.18N Screw Mount Automotive Case
Panasonic ABV1616513 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| Manufacturer Series | ABV1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ABV1616513 to view detailed technical specifications.
No datasheet is available for this part.