
The ABV1620503 is a 5A SPST on-mom switch from Panasonic, rated for 250V AC and operating within a temperature range of -40°C to 85°C. It features a chassis mount design with screw and wire termination, and is compliant with IP67, waterproof, and dust tight ratings. With a mechanical life of 5,000,000 cycles and electrical life of 100,000 cycles, this switch is suitable for a variety of applications.
Panasonic ABV1620503 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.