
Snap action switch featuring a normally closed, single pole single throw (SPST) configuration with a hinge lever actuator. Rated for 3A at 250VAC and 24VDC, this switch offers a gold contact material for reliable performance. Designed for panel or chassis mounting via screw terminals and wire leads, it boasts an operating force of 2.9N and a differential travel of 0.047 inches. With an electrical life of 100,000 cycles and a mechanical life of 5,000,000 cycles, it operates within a temperature range of -40°C to 85°C and is sealed to IP67 standards.
Sign in to ask questions about the Panasonic ABV1622619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABV1622619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 2.9N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50, IP67, Waterproof, Dust Tight |
| Series | ABV |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1622619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.