Snap action switch featuring SPST, Off-Mom function with wire lead termination. Rated for 3A at 250VAC and 24VDC, with a contact material of gold and silver. Offers a 1.96N operating force and a 0.579-inch operating position, with differential travel of 0.016-inch. Designed for chassis mounting via screw, with a straight orientation and IP67 waterproof and dust-tight rating. Electrical life is 100,000 cycles, mechanical life is 5,000,000 cycles, and it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic ABV1630513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABV1630513 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1630513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.