
Snap action switch featuring a simulated roller lever, SPST (Single Pole Single Throw) configuration, and Off-Mom function. Rated for 3A at 250VAC and 24VDC, with gold contact material for reliable performance. Offers a mechanical life of 5,000,000 cycles and an electrical life of 100,000 cycles. Mounting options include panel, chassis, screw, and wire leads, with a straight orientation. Operating force is 2.9N, with a pretravel of 0.125 inches and differential travel of 0.047 inches. IP50 and IP67 rated for dust tight and waterproof protection, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic ABV1634619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ABV1634619 technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 2.9N |
| Operating Position | 0.73inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Ratings | IP50, IP67, Waterproof, Dust Tight |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABV1634619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
