The ABV1635409 is a basic and snap action switch from Panasonic with a contact material of silver. It has a current rating of 3A and a maximum operating temperature of 85°C. The switch is rated for 250V AC and has a mechanical life of 5,000,000 cycles. It is available in a package quantity of 50 and is packaged in bulk. The switch is suitable for panel and chassis mount applications and has a waterproof and dust-tight rating of IP50/67.
Panasonic ABV1635409 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50, IP67, Waterproof, Dust Tight |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
