
This Panasonic 1A SPST off-mom switch features a gold contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a mechanical life of 5,000,000 cycles. The switch is rated for 250V AC and 24V DC and has an operating force of 1N. It is available in a bulk packaging with 50 units per package and meets IP50, IP67, and waterproof ratings.
Panasonic ABV1635419 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP50, IP67, Waterproof, Dust Tight |
| Series | ABV |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.