
The ACJ1112 is a 12V non-latching relay with a coil power rating of 800mW and a contact current rating of 20A. It has a coil current of 66.7mA and a coil resistance of 180 ohms. The relay is designed for through hole mounting on a PCB and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 70.
Panasonic ACJ1112 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 13.7mm |
| Height | 13.5mm |
| Length | 12.2mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 70 |
| Packaging | Box |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACJ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACJ1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
