
The Panasonic ACJ1212 is a non-latching electromechanical relay coil with a coil current rating of 53.3mA and a coil power rating of 640mW. It has a coil resistance of 225 ohms and operates at a coil voltage of 12V DC. The relay has a contact current rating of 20A and is made with silver and cadmium contact material. It measures 12.2mm in length, 13.5mm in height, and 13.7mm in depth. The ACJ1212 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a box with 70 units per package and is compliant with RoHS regulations.
Panasonic ACJ1212 technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 13.7mm |
| Height | 13.5mm |
| Length | 12.2mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 70 |
| Packaging | Box |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACJ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACJ1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
