
The ACJ1212P is a 12V non-latching relay coil with a maximum current rating of 53.3mA and a power consumption of 640mW. It has a coil resistance of 225 ohms and is designed for through-hole PCB mounting. The relay operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The ACJ1212P is available in a package quantity of 70 and is supplied in a rail/tube packaging format.
Panasonic ACJ1212P technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 7.2mm |
| Height | 13.8mm |
| Length | 12.2mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACJ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACJ1212P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
